The CMF70390R00JNEB is a through-hole fixed resistor from Vishay with a resistance of 390 ohms and a tolerance of 5%. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant.
Vishay CMF70390R00JNEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF70390R00JNEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.