The DPST rocker switch features a maximum current rating of 16 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. It has an electrical life of 10,000 cycles and is terminated with solder lug connections. The switch is designed for panel mount applications and operates within a temperature range of 0 to 55 degrees Celsius.
E-Switch R721SA3-SXXX5B4GNG technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R721SA3-SXXX5B4GNG to view detailed technical specifications.
No datasheet is available for this part.