TE Connectivity AEC16-40SB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity AEC16-40SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.