Automotive-grade 4-channel digital isolator, featuring CMOS output and a 25Mbps maximum data rate. This surface-mount integrated circuit offers 2500 Vrms minimum isolation voltage and operates from -40°C to 105°C. Packaged in a 16-pin SOIC W (Small Outline IC Wide Body) with gull-wing leads, it has a 1.27mm pin pitch and a maximum package length of 10.5mm. Key specifications include a maximum propagation delay of 60ns, 45ns maximum propagation delay skew, and 6ns maximum pulse width distortion.
Analog Devices ADuM5403WCRWZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 25Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 45ns |
| Maximum Power Dissipation | 500mW |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 60ns |
| Maximum Propagation Delay Time (tPLH) | 60ns |
| Maximum Pulse Width Distortion | 6ns |
| Maximum Working Insulation Voltage | 565Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 40ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM5403WCRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.