
12-Bit 8-Channel Simultaneous-Sampling Bipolar-Input ADC, featuring 650 kS/s conversion rate and SPI/Parallel interface. Offers 0.5 LSB DNL and 0.75 LSB INL, with a 73.9 dB SNR and 92 dB SFDR. Operates with a dual supply voltage up to 15V, from 2.7V to 5.5V minimum and maximum DC supply. Housed in a 64-VQFN package with gold contact plating, suitable for -40°C to 125°C operating temperatures.
Texas Instruments ADS8528SRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 650KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430.1mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 287.1mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 650KS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 37.9mA |
| Supply Type | Dual |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8528SRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
