
16-bit Analog-to-Digital Converter (ADC) with a 250 kSPS conversion rate and SPI interface. Features a pseudo-bipolar, fully differential input with a 2 LSB Integral Nonlinearity (INL) and 32 LSB full-scale error. Operates from a 2.7V to 5.5V single supply, consuming a nominal 2mA current. This surface-mount device offers a 91.5dB Signal-to-Noise Ratio (SNR) and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8317IBDGKT technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Full Scale Error | 32LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IBDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
