
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 65 MS/s conversion rate. Features differential input type, 1.5 LSB DNL, and 2.5 LSB INL. Supports DDR, LVDS, and parallel interfaces. Operates within a -40°C to 85°C temperature range with a 1.7V to 1.9V supply voltage. Gold contact plating and lead-free construction.
Texas Instruments ADS4222IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 183mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 183mW |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| Supply Current | 73mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4222IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
