
8-channel, 24-bit Analog Front End (AFE) IC with a serial SPI interface. Features a 16 ksps sampling rate and operates from a 4.75V to 5.25V supply. Housed in a 64-pin TQFP Thin Quad Flat Package with gull-wing leads for surface mounting. Designed for general-purpose applications with a wide operating temperature range of -40°C to 85°C.
Texas Instruments ADS1299IPAG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 8 |
| Sampling Rate | 16ksps |
| Resolution | 24bit |
| Number of Channels per Chip | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial (SPI) |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Supply Current | 7.14mA |
| Typical Operating Supply Voltage | 5V |
| Number of ADC Inputs | 8 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1299IPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.