Szafka do połowy wys., pojed. drzwi
Tools OF THE Trade TU1001910 technical specifications.
| Depth | 350mm |
| Height | 976mm |
| Material | PP |
| Width | 438mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tools OF THE Trade TU1001910 to view detailed technical specifications.
No datasheet is available for this part.