
This 14-contact header features a 2mm pitch and is designed for through-hole mounting. The contacts are gold plated and the connector is lead free, making it compliant with RoHS regulations. The header is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec TMM-107-01-L-D-RA-004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-L-D-RA-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.