Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Amphenol JT02RE-16-35PD(014) technical specifications.
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT02RE-16-35PD(014) to view detailed technical specifications.
No datasheet is available for this part.