This 10000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It is designed for through hole mounting and has a radial termination style with a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is suitable for applications requiring a high capacitance value.
United Chemi-Con SRG10VB103M18X25LL technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2370mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SRG10VB103M18X25LL to view detailed technical specifications.
No datasheet is available for this part.