
The AD9984AKSTZ-170 is a 3-channel analog-to-digital converter with 10-bit resolution and a sampling rate of 170MS/s. It operates from a 1.8V supply voltage and is packaged in a 14.2mm x 14.2mm LQFP package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. The AD9984AKSTZ-170 is compliant with RoHS regulations and is available in a tray packaging format.
Analog Devices AD9984AKSTZ-170 technical specifications.
| Package/Case | LQFP |
| Control Interface | SERIAL |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 9LSB |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9984AKSTZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.