Analog Devices AD9891KBCZ technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9891KBCZ to view detailed technical specifications.
No datasheet is available for this part.