Analog Devices AD9848AKSTRL technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9848AKSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.