
ANALOG DEVICES AD8137YCP-EBZ AD8137, ADC DRIVER, EVALUATION BOARD
Analog Devices AD8137YCP-EBZ technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.6mA |
| Operating Supply Current | 3.6mA |
| Reach SVHC Compliant | No |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8137YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
