The AVX CWR29KK225KBEZ/TR13 is a 2.2uF surface mount tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It features a low ESR of 1 and a leakage current of 1. The capacitor has a high reliability and a failure rate of B. It is constructed with a flat design and has an inward L termination style. The AVX CWR29KK225KBEZ/TR13 is suitable for use in a temperature range of -55 to 125 degrees Celsius.
AVX CWR29KK225KBEZ\TR13 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KK225KBEZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.