Dual, high-speed, rail-to-rail input/output operational amplifier featuring a 190MHz -3dB bandwidth and 100V/µs slew rate. This amplifier offers a 110dB voltage gain and 110dB PSRR, with an input bias current of 4µA and input offset voltage of 900µV. Operating from a minimum dual supply of 1.35V to a maximum of 6V, or a single supply of 2.7V to 12V, it delivers 120mA output current per channel. Designed with BIPOLAR technology, it operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Analog Devices AD8028ARZ-REEL7 technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 17mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8028ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.