
Analog Devices AD8028AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8028AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
