
Dual channel, general purpose operational amplifier featuring a 300MHz bandwidth and 1600V/µs slew rate. This line driver offers high output current of 270mA per channel and a high output voltage capability. Operating from a dual supply voltage range of 5V to 12V, it provides a 160MHz -3dB bandwidth and 61dB PSRR. The component is housed in a 5mm x 4mm x 1.5mm package.
Analog Devices AD8017ARZ technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 160uA |
| Input Capacitance | 2.4pF |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15.4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 270mA |
| Output Type | PUSH-PULL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 1600V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 117dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8017ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
