
Stereo, 24-bit, 192 kHz multibit sigma-delta DAC featuring two DAC channels. Offers a 117dB signal-to-noise ratio and a 192 kS/s conversion rate. Operates with a 5V supply voltage, consuming 75mA. Interface is 3-wire serial. Packaged in a SSOP with tin, matte contact plating, suitable for surface mounting. Operating temperature range is 0°C to 70°C.
Analog Devices AD1853JRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 1.75mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 117dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1853JRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
