Amphenol AD-4310JSMAP-1 technical specifications.
| Type | 4.3/10-SMA Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Silver |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol AD-4310JSMAP-1 to view detailed technical specifications.
No datasheet is available for this part.