Microchip AC244001 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MPLAB® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC244001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.