This ceramic chip capacitor features a capacitance of 13pF, a voltage rating of 100VDC, and a tolerance of 10%. It has a dielectric of C0G and is constructed with a flat, ceramic chip design. The capacitor is rated for operation between -55°C and 200°C and is suitable for surface mount applications. It is available in a 1206 package type with a pad termination style.
Kemet C1206H130K1GALTU technical specifications.
| Capacitance | 13pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206H130K1GALTU to view detailed technical specifications.
No datasheet is available for this part.