
SPST DIP switch with a slide actuator, featuring 2 circuits and 2 poles. Offers a 100mA contact current rating and 30VDC voltage rating, with gold-plated copper contacts. Designed for through-hole PCB mounting with a 2.54mm terminal pitch. Rated for 2000 electrical cycles and 5000 mechanical cycles, operating between -20°C and 70°C. This RoHS compliant, lead-free component is washable.
Omron A6D-2100 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 7.62mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6D |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6D-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
