The LAN9218i-MT is a single transceiver from Standard Microsystems, packaged in a TQFP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is designed for lead-free applications. The device has a maximum supply current of 69mA and a maximum supply voltage of 3.3V, with a minimum supply voltage of 0V. It measures 14mm in length and width, and 1.4mm in height.
Standard Microsystems LAN9218i-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN9218i-MT to view detailed technical specifications.
No datasheet is available for this part.