NXP UBA2211BP/N1 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2211BP/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.