Fixed 24V positive voltage regulator IC, featuring a 24V nominal output voltage and 150mA output current. This bipolar device operates with a 2V dropout voltage and a 40V maximum input voltage, housed in an 8-pin SOP plastic package with SMD/SMT termination. Key specifications include a 150mW power dissipation, 125°C maximum operating temperature, and 1.27mm lead pitch.
Taiwan Semiconductor TS78L24CS technical specifications.
| Package/Case | SOP |
| Clamping Voltage | 70.1V |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Continuous Collector Current | -200mA |
| Drain to Source Voltage (Vdss) | -60V |
| Dropout Voltage | 2V |
| Emitter Base Voltage (VEBO) | 40V |
| Gain Bandwidth Product | 1MHz |
| Gate to Source Voltage (Vgs) | -1.5V |
| hFE Min | 100 |
| Input Capacitance | 436pF |
| Lead Pitch | 1.27mm |
| Max Breakdown Voltage | 9.8V |
| Min Breakdown Voltage | 25.4V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24.96V |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 27V |
| Nominal Output Voltage | 24V |
| Nominal Supply Current | 25nA |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Positive |
| Power Dissipation | 150mW |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| Response Time | 1.3us |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | 24V |
| Width | 6.2mm |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L24CS to view detailed technical specifications.
No datasheet is available for this part.