Positive fixed voltage regulator IC, featuring an 18V nominal output voltage with a maximum output of 18.72V and a maximum output current of 150mA. This bipolar device operates with a dropout voltage of 2V, accepting a maximum input voltage of 35V and a minimum supply voltage of 21V. Housed in an 8-pin SOP package with 1.27mm lead pitch and 6.2mm row spacing, it supports SMD/SMT termination and operates from 0°C to 125°C. Packaged on tape and reel, this RoHS compliant component is ideal for power management applications.
Taiwan Semiconductor TS78L18CS technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 2V |
| Lead Pitch | 1.27mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 18.72V |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 21V |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | 18V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L18CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.