Positive voltage regulator IC, featuring a fixed 8V output and 100mA maximum output current. This bipolar device operates with a dropout voltage of 2V, accepting a maximum input voltage of 35V and a maximum supply voltage of 23V. Packaged in an 8-pin SOP (Small Outline Package) with SMD/SMT termination, it offers a lead pitch of 1.27mm and a row spacing of 6.2mm. The component is RoHS compliant and suitable for operation between 0°C and 125°C.
Taiwan Semiconductor TS78L08CS technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 2V |
| Lead Pitch | 1.27mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8.32V |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 10.5V |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | 8V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L08CS to view detailed technical specifications.
No datasheet is available for this part.