Taiwan Semiconductor TS78L03ACY technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L03ACY to view detailed technical specifications.
No datasheet is available for this part.