Texas Instruments TPS92602QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 75V |
| Min Output Voltage | 4V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 75V |
| Packaging | Cut Tape |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Buck-Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92602QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.