Ultra-small step-down converter, operating at 3MHz with DCS-Control. Features a 2.05V to 6V input voltage range and delivers a fixed 2.5V output at up to 500mA. Achieves 94% efficiency with 22uA quiescent current. Packaged in a compact 1x1.5mm SON (Surface Mount Device) with a height of 0.55mm, suitable for demanding applications. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS62230DRYT technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Frequency | 3MHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 2.05V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62230DRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.