
High-voltage hot swap controller for single-channel power management. Features latched fault protection and operates from a 9V to 80V supply. Surface mountable in an 80V N-Channel Positive High Voltage 10-Pin VSSOP package. Offers 1mA operating supply current and a maximum operating temperature of 85°C.
Texas Instruments TPS2490DGS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 376mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2490DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
