
Stereo headphone audio amplifier IC delivering 150mW output power per channel into a 16Ω load. Features a 20kHz bandwidth, 70dB PSRR, and operates from a 2.5V to 5.5V single supply. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H), this component offers a quiescent current of 1.6mA and a maximum supply current of 3.2mA. Suitable for applications requiring efficient audio amplification within a -40°C to 85°C temperature range.
Texas Instruments TPA6111A2DR technical specifications.
| Bandwidth | 20kHz |
| Package/Case | D |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 725mW |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Power | 150mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6111A2DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
