
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 1MB FLASH and 256KB RAM. Operates at up to 120MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 105°C. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and EBI/EMI interfaces. Includes 20 A/D converters with 12-bit resolution, 90 GPIO pins, 8 timers/counters, and 8 UART channels. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 128-TQFP tray, this lead-free and RoHS compliant component is ideal for demanding applications.
Texas Instruments TM4C1294NCPDTI3 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1294NCPDTI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
