
Automotive CAN transceiver supporting 5Mbps data rates. Features include a single transceiver, normal/silent modes, and a 5V operating supply voltage. This surface mount SO package component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant. Maximum supply current is 70mA with a maximum supply voltage of 5.5V.
NXP TJA1051T,118 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1051T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
