
High-speed, fully differential ADC driver amplifier featuring a fixed +6dB voltage gain and a 2.4GHz bandwidth. This single-channel operational amplifier offers a 2.4GHz gain bandwidth product, 3100V/µs slew rate, and a 2.2ns settling time. It operates from a 4.75V to 5.25V supply, with a typical supply current of 10mA. The amplifier exhibits a 36dB common mode rejection ratio and 60dB power supply rejection ratio, with an input resistance of 115R. Packaged in a 24-VQFN EP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments THS770006IRGET technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | VQFN EP |
| Common Mode Rejection Ratio | 36dB |
| Gain Bandwidth Product | 2.4GHz |
| Input Bias Current | 400uA |
| Input Offset Voltage (Vos) | 12mV |
| Input Resistance | 115R |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Input Voltage | 10.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2.2ns |
| Slew Rate | 3100V/µs |
| Supply Current | 10mA |
| Voltage Gain | 6.25dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS770006IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
