Microchip TC4427AUA technical specifications.
| Package/Case | MSOP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427AUA to view detailed technical specifications.
No datasheet is available for this part.