
Dual-channel MOSFET driver IC featuring 1.5A maximum output current and 35ns propagation/fall times. This through-hole component operates from a 4.5V to 18V supply voltage, with a maximum power dissipation of 730mW. The PDIP-8 package offers 2 drivers with 2 outputs each, suitable for buffer or inverter configurations. It is lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Microchip TC4427AEPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427AEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
