
Dual low-side, non-inverting gate driver IC with 1.5A maximum output current. Features 35ns propagation delay and fall time, operating from a 4.5V to 18V supply range. Surface mountable in an 8-pin SOIC package, this component offers 2 outputs and is RoHS compliant. Maximum power dissipation is 470mW, with an operating temperature range of -40°C to 85°C.
Microchip TC4427AEOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 35ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427AEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
