
Analog relative humidity sensor with a 3-pin SOT-23 package for surface mounting. Features a wide operating temperature range from -40°C to 125°C and a supply voltage range of 2.7V to 4.4V. Delivers an analog output voltage with a typical operating supply current of 35uA. This RoHS compliant component is supplied on tape and reel.
Microchip TC1047VNBTR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Supply Voltage (DC) | 4.4V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 750mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1047VNBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
