
Texas Instruments TAS5631DKD technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Max Power Dissipation | 3.9W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Output Power | 600W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 12.5mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631DKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
