P-channel MOSFET, 20V drain-source breakdown voltage, 5A continuous drain current, and 55mΩ maximum drain-source on-resistance. Features 1.35nF input capacitance, 35ns fall time, 25ns turn-on delay, and 125ns turn-off delay. Operates within a -55°C to 150°C temperature range with 1.6W maximum power dissipation. Surface mountable in an 8-pin SO package, supplied on tape and reel.
Stmicroelectronics STS5DPF20L technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5A |
| Current Rating | -5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| RoHS Compliant | No |
| Series | STripFET™ II |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | -20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STS5DPF20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.