8-bit CISC microcontroller featuring a 16MHz STM8 core with 16KB Flash program memory and 2KB RAM. This through-hole mounted device, housed in a 48-pin SDIP package, offers 38 programmable I/Os and supports I2C, SPI, and UART interfaces. It includes a single ADC with 10 channels and operates across a wide temperature range from -40°C to 125°C.
Stmicroelectronics STM8S105C4B3TR technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 48 |
| PCB | 48 |
| Mounting | Through Hole |
| Family Name | STM8S |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | STM8 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 38 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8S105C4B3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.