
32-bit ARM Cortex-M3 microcontroller featuring a 24MHz CPU and 16KB FLASH memory. This LQFP packaged MCU offers 4KB RAM, 37 programmable I/Os, and 10 ADC channels. Integrated peripherals include I2C, SPI, UART, USART, LIN, DMA, POR, PWM, WDT, and a temperature sensor. Operating voltage ranges from 2V to 3.6V with a maximum power dissipation of 363mW. Designed for value applications, it operates from -40°C to 85°C and is RoHS compliant.
Stmicroelectronics STM32F100C4T6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 37 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C4T6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
