
Stmicroelectronics ST662ABN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST662ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
