
High Common-Mode Rejection Differential Line Receiver, a single-channel instrumentation amplifier IC, offers a 3MHz -3dB bandwidth and a 100dB Common Mode Rejection Ratio. Featuring a low input offset voltage of 25uV, it operates with a dual supply voltage range of ±18V and a maximum supply current of 3.5mA. This surface mount component, housed in an SOIC package, delivers 45mA output current per channel and a slew rate of 9.5V/µs.
Analog Devices SSM2141SZ technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2141SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
