
8-bit bidirectional voltage level translator, CMOS technology, operating from 1.65V to 5.5V supply. Features 8 channels with 3-state, non-inverting outputs, supporting a 500Mbps data rate. Offers 32mA output current, 40ns propagation delay, and 8.2ns turn-on delay. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Texas Instruments SN74LVC8T245MPWREP technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245MPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
