
8-bit bidirectional voltage level translator, featuring CMOS technology and 3-STATE outputs. Supports a wide operating supply voltage range from 1.65V to 5.5V, with a typical 3.3V operation. Offers a high data rate of 500Mbps and a low propagation delay of 4.2ns. Designed for surface mount with a 24-pin TVSOP package, this transceiver operates bidirectionally across 8 channels. RoHS compliant and lead-free, it functions within an extended temperature range of -40°C to 85°C.
Texas Instruments SN74LVC8T245DGVR technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.05mm |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
